


CV35A250 | |
|---|---|
DigiKey Part Number | 410-1226-ND |
Manufacturer | |
Manufacturer Product Number | CV35A250 |
Description | CAP TRIMMER 5-25PF 100V TH |
Customer Reference | |
Detailed Description | 5 ~ 25pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.218" Dia (5.54mm) |
Packaging Tray | Height - Seated (Max) 0.145" (3.68mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 5 ~ 25pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |

