
CUB4LM00 | |
|---|---|
DigiKey Part Number | CUB4LM00-ND |
Manufacturer | |
Manufacturer Product Number | CUB4LM00 |
Description | COUNTER LCD 6 CHAR 3V PANEL MT |
Customer Reference | |
Detailed Description | Totalizer Battery, 3VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.480" (12.20mm) |
Manufacturer Red Lion Controls | Input Type No Voltage, Voltage |
Series | Voltage - Supply Battery, 3VDC |
Packaging Box | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 50Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 60°C |
Display Type LCD - Black Characters |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUB4L000 | Red Lion Controls | 32 | RLC156-ND | £126.49000 | Similar |







