



CU-389-MB | |
|---|---|
DigiKey Part Number | 377-1937-ND |
Manufacturer | |
Manufacturer Product Number | CU-389-MB |
Description | BOX ABS BLACK 5.072"L X 3.572"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.072" L x 3.572" W (128.83mm x 90.73mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.072" L x 3.572" W (128.83mm x 90.73mm) | Shipping Info Shipped from DigiKey |
Height 1.590" (40.39mm) | Weight 0.256 lb (116.12 g) |
Area (L x W) 18.1in² (117cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.87000 | £5.87 |
| 10 | £4.90600 | £49.06 |
| 50 | £4.13460 | £206.73 |
| Unit Price without VAT: | £5.87000 |
|---|---|
| Unit Price with VAT: | £7.04400 |


