Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > CTZ3E-50C-W1-PF

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part Number478-4704-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CTZ3E-50C-W1-PF

DescriptionCAP TRIMMER 4.5-50PF 25V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
Call
CAP TRIMMER 4.5-50PF 25V SMD | CTZ3E-50C-W1-PF | 478-4704-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CTZ2, CTZ3 Series
Product Photos CTZ3E-50C-W1-PF
Catalog Drawings CTZ3 Series Top
CTZ3 Series Side
Standard Package1
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesCTZ, Kyocera
PackagingDigi-Reel®
Capacitance Range4.5 ~ 50pF
Adjustment TypeTop Adjustment
Voltage - Rated25V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.071" (1.80mm)
Mounting TypeSurface Mount
FeaturesLow Profile
Catalog Page1950 (UK2011-EN PDF)
Other Names478-4704-6

5:59:19 5/23/2013 - Help With This Screen