Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > CTZ3E-30C-W1-F

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberCTZ3E-30C-W1-F-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CTZ3E-30C-W1-F

DescriptionCAP TRIMMER 4.5-30PF 25V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CTZ2, CTZ3 Series
Standard Package2,000
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesCTZ, Kyocera
PackagingTape & Reel (TR)
Capacitance Range4.5 ~ 30pF
Adjustment TypeTop Adjustment
Voltage - Rated25V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.071" (1.80mm)
Mounting TypeSurface Mount
FeaturesLow Profile

16:37:16 5/23/2013 - Help With This Screen