Keywords:





Product Index > Switches > Magnetic, Reed Switches > CT10-1530-G1

All prices are in British pound sterling.
Digi-Key Part Number306-1125-6-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.557005.57
250.5244013.11
500.5026025.13
1000.4808048.08
2500.43704109.26
5000.39334196.67
1,0000.34964349.64
Quantity Available Digi-Key Stock: 11,810
Can ship immediately
Manufacturer

Manufacturer Part Number

CT10-1530-G1

DescriptionREED SWITCH MOLDED .5A 15-30AT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
REED SWITCH MOLDED .5A 15-30AT | CT10-1530-G1 | 306-1125-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CT10 Series Molded Switch
Product Photos CT10-2540-G1, CT10-1530-G1, CT10-1540-G1
Product Training Modules Reed Switch Basics
Catalog Drawings CT10 Series
Standard Package1
CategorySwitches
FamilyMagnetic, Reed Switches
SeriesCT10
PackagingDigi-Reel®
TypeMolded Body
CircuitSPST-NO
Must Operate15 ~ 30AT
Must Release-
Switching Current (DC) (Max)500mA
Switching Voltage (DC) (Max)200V
Switching Power (Max)10W
MagnetNot Specified
Mounting TypePCB, Surface Mount
Termination StyleGull Wing
Catalog Page2326 (UK2011-EN PDF)
Other Names306-1125-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
306-1125-2-NDCT10-1530-G1Tape & Reel (TR)10,000 - Immediate0.297992,000
306-1125-1-NDCT10-1530-G1Cut Tape (CT)11,810 - Immediate0.630001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:37:55 5/20/2013 - Help With This Screen