XO (Standard) CMOS, TTL 1 MHz ~ 125 MHz Programmable Oscillator 3.3V, 5V Enable/Disable, Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX750P1P-UT

DigiKey Part Number
CSX-750P1PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSX750P1P-UT
Description
XTAL OSC PROG BLANK 1MHZ-125MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS, TTL 1 MHz ~ 125 MHz Programmable Oscillator 3.3V, 5V Enable/Disable, Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Manufacturer
Citizen Finedevice Co Ltd
Voltage - Supply
3.3V, 5V
Series
Frequency Stability
±50ppm, ±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Blank (User Must Program)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 125 MHz
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable, Standby
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.