


CSQ-601BP | |
|---|---|
DigiKey Part Number | 102-1464-ND |
Manufacturer | |
Manufacturer Product Number | CSQ-601BP |
Description | BUZZER MAGNETIC 1.5V 12.00MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 35mA 2.048kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CSQ-601BP Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 2V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.64200 | £6.42 |
| 25 | £0.57680 | £14.42 |
| 50 | £0.53300 | £26.65 |
| 100 | £0.49320 | £49.32 |
| 250 | £0.44600 | £111.50 |
| 500 | £0.41396 | £206.98 |
| 1,000 | £0.38473 | £384.73 |
| 5,000 | £0.32617 | £1,630.85 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

