
CSNX25 | |
|---|---|
DigiKey Part Number | 480-1996-ND |
Manufacturer | |
Manufacturer Product Number | CSNX25 |
Description | CURRENT SENSOR MR/OL 56A |
Customer Reference | |
Detailed Description | Current Sensor 56A 1 Channel Magnetoresistive, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, Current |
Mfr | Accuracy ±0.24% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 0.2µs |
Part Status Obsolete | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |

