


CRR05-1AS | |
|---|---|
DigiKey Part Number | 374-1040-2-ND - Tape & Reel (TR) 374-1040-1-ND - Cut Tape (CT) 374-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1AS |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 33.3 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style BGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type Surface Mount | Operate Time 0.6 ms |
Coil Voltage 5VDC | Release Time 0.05 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 500 mA | Coil Resistance 150 Ohms |
Switching Voltage 170VAC, 170VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.76000 | £7.76 |
| 10 | £6.43500 | £64.35 |
| 25 | £5.96080 | £149.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.52861 | £4,528.61 |
| Unit Price without VAT: | £7.76000 |
|---|---|
| Unit Price with VAT: | £9.31200 |


