High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
CRF05-1AS
Relay Basics - Another Teaching Moment | DigiKey Electronics

CRF05-1A

DigiKey Part Number
374-1041-2-ND - Tape & Reel (TR)
374-1041-1-ND - Cut Tape (CT)
374-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF05-1A
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CRF05-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
170VAC, 170VDC - Max
Manufacturer
Standex-Meder Electronics
Must Operate Voltage
3.75 VDC
Series
Must Release Voltage
0.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
0.1 ms
Part Status
Active
Release Time
0.02 ms
Coil Type
Non Latching
Mounting Type
Surface Mount
Coil Current
33.3 mA
Termination Style
SMD (SMT) Tab
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPST-NO (1 Form A)
Coil Power
167mW
Contact Rating (Current)
500 mA
Coil Resistance
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.84000£7.84
10£6.50400£65.04
25£6.02480£150.62
100£5.38730£538.73
250£5.02812£1,257.03
500£4.94704£2,473.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.57830£4,578.30
Manufacturers Standard Package
Unit Price without VAT:£7.84000
Unit Price with VAT:£9.40800