3.3VDC, 5VDC Output In-Line Regulator Power Supply No Display 250mA, 250mA Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3VDC, 5VDC Output In-Line Regulator Power Supply No Display 250mA, 250mA Output Features
Redbox-Regulator

CRBR-3.3-5.0V-KIT

DigiKey Part Number
744-1289-ND
Manufacturer
Manufacturer Product Number
CRBR-3.3-5.0V-KIT
Description
KIT IN-LINE REGULATOR 3.3V/5.0V
Customer Reference
Detailed Description
3.3VDC, 5VDC Output In-Line Regulator Power Supply No Display 250mA, 250mA Output Features
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5VDC ~ 6VDC
Manufacturer
Crystek Corporation
Number of Outputs
2
Series
Voltage - Output
3.3VDC, 5VDC
Packaging
Bulk
Current - Output
250mA, 250mA
Part Status
Obsolete
Display Type
No Display
Type
In-Line Regulator
Size / Dimension
1.250" L x 1.250" W x 0.590" H (31.75mm x 31.75mm x 14.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.