CPCIBP8-3-32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schroff
In Stock: 0
Unit Price: £527.62000
Image for CPCIBP8-3-32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCIBP8-3-32

DigiKey Part Number
CPCIBP8-3-32-ND
Manufacturer
Manufacturer Product Number
CPCIBP8-3-32
Description
BACKPLANE 3U 8 CHAN COMPACTPCI
Customer Reference
Detailed Description
Backplane 3U 8 Channel CompactPCI® Connector Spacing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
Vector Electronics
Panel Units
3U
Series
Number of Channels
8
Packaging
Bulk
Interface
CompactPCI®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23006300Schroff01439-1389-ND£527.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes