Telecom IC Phone Line Monitor (PLM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC5710NTR

DigiKey Part Number
CLA301TR-ND - Tape & Reel (TR)
CLA301CT-ND - Cut Tape (CT)
CLA301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC5710NTR
Description
IC TELECOM INTERFACE 8SOIC
Customer Reference
Detailed Description
Telecom IC Phone Line Monitor (PLM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CPC5710NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA
Manufacturer
IXYS Integrated Circuits Division
Power (Watts)
300 mW
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Phone Line Monitor (PLM)
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Voltage - Supply
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.