



CPC1002NTR | |
|---|---|
DigiKey Part Number | 212-CPC1002NTR-ND - Tape & Reel (TR) 212-CPC1002NTRCT-ND - Cut Tape (CT) 212-CPC1002NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1002NTR |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 700 mA |
Series | On-State Resistance (Max) 550 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, EN, UL |
Output Type DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.80300 | £18.03 |
| 25 | £1.72160 | £43.04 |
| 50 | £1.66260 | £83.13 |
| 100 | £1.60580 | £160.58 |
| 250 | £1.53332 | £383.33 |
| 500 | £1.48072 | £740.36 |
| 1,000 | £1.42988 | £1,429.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.38074 | £2,761.48 |
| 4,000 | £1.33326 | £5,333.04 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |










