
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.06" (1.52mm) |
Series | Color Black |
Packaging Box | Material Rubber |
Part Status Obsolete | Number of Layers 1 |
Mat Type Floor | Features Conductive |
Shape Rectangle | Includes Ground Cord, Ground Snap (2) |
Length 6' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82067 | Desco | 5 | 82067-ND | £338.11000 | Direct |


