Direct

CMD-KEY5-433 | |
|---|---|
DigiKey Part Number | CMD-KEY5-433-ND |
Manufacturer | |
Manufacturer Product Number | CMD-KEY5-433 |
Description | XMITTER KEYFOB 433MHZ 5 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 5 Button |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Garage Opener, RKE |
Packaging Bulk | Interface Handheld, 5 Button |
Part Status Obsolete | Features 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OTX-433-HH-KF5-HT | TE Connectivity Linx | 0 | OTX-433-HH-KF5-HT-ND | £28.98000 | Direct |


