CMD-KEY2-433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 0
Unit Price: £27.78080
Datasheet
RF Transmitter 433MHz ASK, OOK Handheld, 2 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD-KEY2-433

DigiKey Part Number
CMD-KEY2-433-ND
Manufacturer
Manufacturer Product Number
CMD-KEY2-433
Description
XMITTER KEYFOB 433MHZ 2 BUTTON
Customer Reference
Detailed Description
RF Transmitter 433MHz ASK, OOK Handheld, 2 Button
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
433MHz
Manufacturer
TE Connectivity Linx
Applications
General Remote Control, Garage Opener, RKE
Packaging
Bulk
Interface
Handheld, 2 Button
Part Status
Obsolete
Features
750 ft. Operating Distance
Function
Transmitter
Voltage - Supply
2.1V ~ 3.6V
Modulation or Protocol
ASK, OOK
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OTX-433-HH-KF2-HTTE Connectivity Linx0OTX-433-HH-KF2-HT-ND£27.78080Direct
Obsolete
This product is no longer manufactured. View Substitutes