Add To Favorites
Product Overview
Digi-Key Part Number CLD20B-TPMSDKR-ND
Quantity Available 12,734
Can ship immediately
Manufacturer

Manufacturer Part Number

CLD20B-TP

Description DIODE CURRENT LIMITING 45V SMB
Expanded Description Current Regulator Regulator 20mA DO-214AA (SMB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CLD20B
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Regulator
Sensing Method -
Accuracy -
Voltage - Input -
Current - Output 20mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLD20B-TPMSDKR

02:43:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89400 8.94
25 0.80760 20.19
100 0.70660 70.66
250 0.62008 155.02
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLD20B-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.39200
  • Cut Tape (CT) ? : CLD20B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,734 - Immediate
  • Unit Price: 1.01000
Send Feedback