Similar

CGRMT4001-HF | |
|---|---|
DigiKey Part Number | 641-1451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRMT4001-HF |
Description | DIODE STANDARD 50V 1A SOD123H |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CGRMT4001-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123H |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRMT4004-HF | Comchip Technology | 462 | 641-1452-1-ND | £0.37000 | Similar |


