Keywords:





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > CGRMT4001-HF

All prices are in British pound sterling.
Digi-Key Part Number641-1451-1-ND
Price BreakUnit PriceExtended Price
10.370000.37
100.263002.63
250.204805.12
1000.1550015.50
2500.1095627.39
5000.0877043.85
1,0000.0672667.26
Quantity Available Digi-Key Stock: 9,905
Can ship immediately

Factory Stock: 15,000
Manufacturer

Manufacturer Part Number

CGRMT4001-HF

DescriptionDIODE GEN PURPOSE 50V 1A SOD123H
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE GEN PURPOSE 50V 1A SOD123H | CGRMT4001-HF | 641-1451-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CGRMT4001-HF thru 4007-HF
Product Photos CSFMT108-HF
Featured Product Low Profile SMD General Purpose Rectifiers
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes, Rectifiers - Single
Series-
PackagingCut Tape (CT)
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 50V
Capacitance @ Vr, F-
Mounting TypeSurface Mount
Package / CaseSOD-123H
Supplier Device PackageSOD-123H
Other Names641-1451-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
641-1451-2-NDCGRMT4001-HFTape & Reel (TR)9,000 - Immediate
15,000 - Factory Stock
0.056763,000
641-1451-6-NDCGRMT4001-HFDigi-Reel®9,905 - Immediate
15,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:30:12 5/24/2013 - Help With This Screen