
CFM12JT47R0 | |
|---|---|
DigiKey Part Number | S47HTR-ND - Tape & Reel (TR) S47HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT47R0 |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT47R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01720 | £0.86 |
| 100 | £0.01500 | £1.50 |
| 250 | £0.01276 | £3.19 |
| 500 | £0.01128 | £5.64 |
| 1,000 | £0.01004 | £10.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00783 | £39.15 |
| 10,000 | £0.00711 | £71.10 |
| 15,000 | £0.00673 | £100.95 |
| 25,000 | £0.00631 | £157.75 |
| 35,000 | £0.00606 | £212.10 |
| 50,000 | £0.00581 | £290.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

