Memory, DDR2 IC 400MHz 1 Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory, DDR2 IC 400MHz 1 Output 56-BGA Microstar Junior (7x4.5)
56-BGA-Microstar-Jr-ZQL

CDCU877AGQLT

DigiKey Part Number
296-16826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCU877AGQLT
Description
IC CLOCK BUFFER MEMORY 56-VFBGA
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877AGQLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:10
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
400MHz
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, DDR2
Package / Case
56-VFBGA
Input
SSTL-18
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Output
SSTL-18
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13,910 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13,910In Stock
Ships from Rochester Electronics, LLC