Memory, RDRAM; Extreme Data Rate (XDR™) IC 800MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCD5704PWR

DigiKey Part Number
296-26036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCD5704PWR
Description
IC CLK/FREQ GEN MEMORY 28-TSSOP
Customer Reference
Detailed Description
Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Multiplexer IC 800MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCD5704PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
800MHz
Part Status
Obsolete
Voltage - Supply
2.375V ~ 2.625V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, RDRAM; Extreme Data Rate (XDR™)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input
Clock
Supplier Device Package
28-TSSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 38,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

38,000In Stock
Ships from Rochester Electronics, LLC