
CB3LV-3I-25M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-25M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-25M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-25M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-25M000000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-25M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.83800 | £8.38 |
| 25 | £0.79320 | £19.83 |
| 50 | £0.76040 | £38.02 |
| 100 | £0.72890 | £72.89 |
| 250 | £0.68928 | £172.32 |
| 500 | £0.66076 | £330.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.63346 | £633.46 |
| 2,000 | £0.60729 | £1,214.58 |
| 3,000 | £0.59249 | £1,777.47 |
| 5,000 | £0.57437 | £2,871.85 |
| 7,000 | £0.56275 | £3,939.25 |
| 10,000 | £0.55069 | £5,506.90 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |









