


053-0192R | |
|---|---|
DigiKey Part Number | 839-053-0192R-ND |
Manufacturer | |
Manufacturer Product Number | 053-0192R |
Description | CBL ASSY 1.35MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 053-0192R Models |
Category | Connector Type 1.35mm ID, 3.5mm OD |
Manufacturer Tensility International Corp | Style Plug to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9153910P0090 | Ease Electronics | 96 | 4627-9153910P0090-ND | £6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.85600 | £18.56 |
| 25 | £1.73960 | £43.49 |
| 50 | £1.65660 | £82.83 |
| 100 | £1.57740 | £157.74 |
| 400 | £1.43043 | £572.17 |
| 800 | £1.36216 | £1,089.73 |
| 1,200 | £1.32376 | £1,588.51 |
| 2,800 | £1.24700 | £3,491.60 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |











