Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C90-80

DigiKey Part Number
1053-1463-ND
Manufacturer
Manufacturer Product Number
C90-80
Description
FAN CORD 90DEG 80"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Open Wires
Manufacturer
Orion Fans
Length
80.0" (2.03m)
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Cord Type
SPT-1
Style
Female Receptacle to Cable
Wire Gauge
18 AWG
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Approval Agency Marking
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 170
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£3.57150£71.43
Unit Price without VAT:£3.57150
Unit Price with VAT:£4.28580