
C0810J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1075-2-ND - Tape & Reel (TR) 1173-1075-1-ND - Cut Tape (CT) 1173-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0810J5003AHF |
Description | RF DIR COUPLER 800MHZ-1GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, WCDMA 800MHz ~ 1GHz 3dB 4W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0810J5003AHF Models |
Category | Applications CDMA, WCDMA |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.5dB |
Series | Power - Max 4W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 23dB |
Part Status Active | Return Loss 31dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 800MHz ~ 1GHz | Supplier Device Package 0805 (2012 Metric) |
Coupling Factor 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.62500 | £6.25 |
| 25 | £0.58920 | £14.73 |
| 100 | £0.54020 | £54.02 |
| 250 | £0.51056 | £127.64 |
| 500 | £0.48962 | £244.81 |
| 1,000 | £0.46989 | £469.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29268 | £1,170.72 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |







