33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E330J030BA

DigiKey Part Number
445-4663-2-ND - Tape & Reel (TR)
445-4663-1-ND - Cut Tape (CT)
445-4663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E330J030BA
Description
CAP CER 33PF 25V C0G 0201
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E330J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H330J030BATDK79,289445-1780-1-ND£0.07000Upgrade
CC0201JRNPO8BN330YAGEO371,517311-1381-1-ND£0.07000Direct
GRM0335C1E330JA01DMurata Electronics117,926490-10678-1-ND£0.07000Direct
GRM0335C1E330JA01JMurata Electronics47,345490-GRM0335C1E330JA01JCT-ND£0.07000Direct
GRM0335C1H330GA01DMurata Electronics850,659490-11325-1-ND£0.07000Direct
In-Stock: 20,229
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
50£0.01820£0.91
100£0.01550£1.55
500£0.01110£5.55
1,000£0.00975£9.75
2,500£0.00833£20.83
5,000£0.00748£37.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00625£93.75
30,000£0.00575£172.50
45,000£0.00550£247.50
75,000£0.00522£391.50
105,000£0.00506£531.30
150,000£0.00491£736.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400