
BUV298AV | |
|---|---|
DigiKey Part Number | BUV298AV-ND |
Manufacturer | |
Manufacturer Product Number | BUV298AV |
Description | TRANS NPN 450V 50A ISOTOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 50 A 250 W Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 32A, 5V |
Mfr | Power - Max 250 W |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Transistor Type | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 50 A | Supplier Device Package ISOTOP |
Voltage - Collector Emitter Breakdown (Max) 450 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 6.4A, 32A |

