
BU52021HFV-TR | |
|---|---|
DigiKey Part Number | BU52021HFVTR-ND - Tape & Reel (TR) BU52021HFVCT-ND - Cut Tape (CT) BU52021HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52021HFV-TR |
Description | MAGNETIC SWITCH OMNIPOLAR HVSOF5 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52021HFV-TR Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Mfr | Current - Supply (Max) 12µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1mA |
Part Status Not For New Designs | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 5-HVSOF |
Sensing Range ±5.5mT Trip, ±0.8mT Release | Package / Case SOT-665 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 5 | £0.77200 | £3.86 |
| 10 | £0.73400 | £7.34 |
| 25 | £0.68800 | £17.20 |
| 50 | £0.65680 | £32.84 |
| 100 | £0.62820 | £62.82 |
| 500 | £0.57102 | £285.51 |
| 1,000 | £0.54974 | £549.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51957 | £1,558.71 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

