



BU-60CS | |
|---|---|
DigiKey Part Number | 314-1034-ND |
Manufacturer | |
Manufacturer Product Number | BU-60CS |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 1.970" (50.04mm) |
Part Status Active | Termination Screw |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Ratings AA59466-002 |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.07000 | £10.70 |
| 25 | £1.02560 | £25.64 |
| 100 | £0.99600 | £99.60 |
| 500 | £0.97372 | £486.86 |
| 1,000 | £0.95886 | £958.86 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |















