75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
BU-46C-2
BU-46C-2
How to put a wire on a Mueller BU-46 series clip

BU-46C-2

DigiKey Part Number
314-1026-ND
Manufacturer
Manufacturer Product Number
BU-46C-2
Description
BATTERY CLIP COPPER INSUL 75A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated Sleeve
Packaging
Bulk
Color
Red
Part Status
Active
Length
2.880" (73.15mm)
Type
Battery Terminal Clamp, Miniature
Termination
Crimp or Solder
Jaw Opening
1.125" (28.58mm) 1 1/8"
Quantity
1 Piece
Current Rating (Amps)
75 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.74000£2.74
10£2.41600£24.16
25£2.31920£57.98
100£2.24480£224.48
500£2.20018£1,100.09
1,000£2.15558£2,155.58
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800
Alternate Color
BATTERY CLIP COPPER INSUL 75A
In-Stock: 1267
Unit Price: £2.74000