



BU-45C | |
|---|---|
DigiKey Part Number | 314-1022-ND |
Manufacturer | |
Manufacturer Product Number | BU-45C |
Description | PEE-WEE CLP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Pee-Wee Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 1.530" (38.86mm) |
Part Status Active | Termination Crimp or Screw |
Type Pee-Wee | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Ratings AA59466-006 |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.08500 | £10.85 |
| 25 | £1.04080 | £26.02 |
| 100 | £1.01310 | £101.31 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |










