



BU-34 | |
|---|---|
DigiKey Part Number | 314-1017-ND |
Manufacturer | |
Manufacturer Product Number | BU-34 |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Micro Test Clip Steel 0.220" (5.59mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.090" (27.69mm) |
Type Alligator, Micro | Termination Crimp or Solder |
Jaw Opening 0.220" (5.59mm) | Quantity 1 Piece |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.43100 | £4.31 |
| 25 | £0.41640 | £10.41 |
| 100 | £0.40140 | £40.14 |
| 500 | £0.39394 | £196.97 |
| 1,000 | £0.38652 | £386.52 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

















