



BU-30 | |
|---|---|
DigiKey Part Number | 314-1010-ND |
Manufacturer | |
Manufacturer Product Number | BU-30 |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.100" (27.94mm) |
Type Alligator, Miniature | Termination Crimp or Solder |
Jaw Opening 0.188" (4.79mm) 3/16" | Quantity 1 Piece |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.30480 | £7.62 |
| 100 | £0.30180 | £30.18 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

















