


BMI-S-201-C | |
|---|---|
DigiKey Part Number | 903-1013-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-201-C |
Description | RF SHIELD 0.514"X0.552" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.514" (13.06mm) X 0.552" (14.02mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-201-C Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 0.552" (14.02mm) |
Series | Width - Overall 0.514" (13.06mm) |
Packaging Tray | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.22760 | £5.69 |
| 100 | £0.19730 | £19.73 |
| 250 | £0.18296 | £45.74 |
| 500 | £0.17428 | £87.14 |
| 1,000 | £0.16718 | £167.18 |
| 3,000 | £0.15839 | £475.17 |
| 5,000 | £0.15514 | £775.70 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |










