


BMI-C-007-01 | |
|---|---|
DigiKey Part Number | 903-1005-2-ND - Tape & Reel (TR) 903-1005-1-ND - Cut Tape (CT) 903-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-007-01 |
Description | RFI FINGERSTOCK BECU TIN SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-007-01 Models |
Category | Height 0.126" (3.20mm) |
Manufacturer Laird Technologies EMI | Material Beryllium Copper |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Attachment Method Solder |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fingerstock | Shelf Life 24 Months |
Width 0.059" (1.50mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Length 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.41000 | £4.10 |
| 25 | £0.36800 | £9.20 |
| 100 | £0.32230 | £32.23 |
| 250 | £0.30052 | £75.13 |
| 500 | £0.28738 | £143.69 |
| 1,000 | £0.27658 | £276.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | £0.26610 | £612.03 |
| 4,600 | £0.25906 | £1,191.68 |
| 6,900 | £0.25553 | £1,763.16 |
| 11,500 | £0.25162 | £2,893.63 |
| 16,100 | £0.24934 | £4,014.37 |
| 23,000 | £0.24715 | £5,684.45 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

