Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - Sensors > BMA140-SHUTL

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part Number828-1010-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

BMA140-SHUTL

DescriptionBMA140 SHUTTLE BOARD FOR DEV KIT
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
BMA140 SHUTTLE BOARD FOR DEV KIT | BMA140-SHUTL | 828-1010-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BMA140
Product Photos BMA140-SHUTL
Featured Product BMA140 Analog Acceleration Sensor
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - Sensors
Series-
Sensor TypeAccelerometer, 3 Axis
Sensing Range±2g, 4g, 8g
InterfaceAnalog
Sensitivity0.300 V/g
Voltage - Supply1.8 V ~ 3.5 V
EmbeddedNo
Supplied ContentsBoard
Utilized IC / PartBMA140
Catalog Page2548 (UK2011-EN PDF)
For Use With828-1020-ND - APPLICATION BOARD
DM240021-ND - KIT STARTER MPLAB FOR PIC24H
Associated Product828-1001-6-ND - 3-AXIS ACCELEROMETER ANALOG I/F
828-1001-1-ND - 3-AXIS ACCELEROMETER ANALOG I/F
828-1001-2-ND - 3-AXIS ACCELEROMETER ANALOG I/F
Other Names828-1010

4:28:58 6/20/2013 - Help With This Screen