
BLM18KG331SN1D | |
|---|---|
DigiKey Part Number | 490-5256-2-ND - Tape & Reel (TR) 490-5256-1-ND - Cut Tape (CT) 490-5256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG331SN1D Models |
Category | Current Rating (Max) 1.7A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBHV00160808331Y00 | Pulse Electronics | 68,300 | 553-BBHV00160808331Y00CT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.04120 | £1.03 |
| 50 | £0.03700 | £1.85 |
| 100 | £0.03320 | £3.32 |
| 250 | £0.02864 | £7.16 |
| 500 | £0.02548 | £12.74 |
| 1,000 | £0.02257 | £22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01686 | £67.44 |
| 8,000 | £0.01459 | £116.72 |
| 12,000 | £0.01338 | £160.56 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |











