



BK/1A5018-10-R | |
|---|---|
DigiKey Part Number | 283-2603-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5018-10-R |
Description | FUSE CLIP CARTRIDGE 500V 15A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Spring Bronze |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23200 | £1.16 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.17700 | £8.85 |
| 100 | £0.16320 | £16.32 |
| 250 | £0.14676 | £36.69 |
| 500 | £0.13540 | £67.70 |
| 1,000 | £0.12487 | £124.87 |
| 5,000 | £0.10334 | £516.70 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |











