



BK/1A3400-09-R | |
|---|---|
DigiKey Part Number | 283-2829-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3400-09-R |
Description | FUSE CLIP CARTRIDGE 20A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 5 | £0.44000 | £2.20 |
| 10 | £0.40700 | £4.07 |
| 50 | £0.33740 | £16.87 |
| 100 | £0.31120 | £31.12 |
| 250 | £0.27976 | £69.94 |
| 500 | £0.25804 | £129.02 |
| 1,000 | £0.23792 | £237.92 |
| 5,000 | £0.19671 | £983.55 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |














