



BK/1A3399-04-R | |
|---|---|
DigiKey Part Number | 283-2827-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3399-04-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bag | Orientation Horizontal |
Part Status Active | Termination Style PC Pin |
Mounting Type | Contact Material Beryllium Copper |
Fuse Size 0.197" Dia (5mm) | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 5 | £0.76600 | £3.83 |
| 10 | £0.70600 | £7.06 |
| 50 | £0.58580 | £29.29 |
| 100 | £0.54050 | £54.05 |
| 250 | £0.48584 | £121.46 |
| 500 | £0.44804 | £224.02 |
| 1,000 | £0.41299 | £412.99 |
| 5,000 | £0.34115 | £1,705.75 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |




