
BH76330FVM-TR | |
|---|---|
DigiKey Part Number | BH76330FVMTR-ND - Tape & Reel (TR) BH76330FVMCT-ND - Cut Tape (CT) BH76330FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76330FVM-TR |
Description | IC AMP MPLEX AMP 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 3:1 Multiplexer-Amplifier 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH76330FVM-TR Models |
Category | Current - Supply 10 mA |
Manufacturer Rohm Semiconductor | Voltage - Supply, Single/Dual (±) 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Applications 3:1 Multiplexer-Amplifier | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.40600 | £14.06 |
| 25 | £1.28480 | £32.12 |
| 100 | £1.15120 | £115.12 |
| 250 | £1.08748 | £271.87 |
| 500 | £1.05992 | £529.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.97839 | £2,935.17 |
| 6,000 | £0.95929 | £5,755.74 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

