Video Amp, 1 3:1 Multiplexer-Amplifier 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76330FVM-TR

DigiKey Part Number
BH76330FVMTR-ND - Tape & Reel (TR)
BH76330FVMCT-ND - Cut Tape (CT)
BH76330FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH76330FVM-TR
Description
IC AMP MPLEX AMP 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Amp 1 3:1 Multiplexer-Amplifier 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH76330FVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Rohm Semiconductor
Voltage - Supply, Single/Dual (±)
2.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Applications
3:1 Multiplexer-Amplifier
Supplier Device Package
8-MSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.40600£14.06
25£1.28480£32.12
100£1.15120£115.12
250£1.08748£271.87
500£1.05992£529.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.97839£2,935.17
6,000£0.95929£5,755.74
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000