
BH76206HFV-TR | |
|---|---|
DigiKey Part Number | BH76206HFVTR-ND - Tape & Reel (TR) BH76206HFVCT-ND - Cut Tape (CT) BH76206HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76206HFV-TR |
Description | IC AMP DRIVER 6HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH76206HFV-TR Models |
Category | Current - Supply 8 mA |
Manufacturer Rohm Semiconductor | Voltage - Supply, Single/Dual (±) 2.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-665 |
Applications Driver | Supplier Device Package 6-HVSOF |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.49392 | £1,481.76 |
| 6,000 | £0.48306 | £2,898.36 |
| 9,000 | £0.47761 | £4,298.49 |
| 15,000 | £0.47158 | £7,073.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.76000 | £7.60 |
| 25 | £0.68840 | £17.21 |
| 100 | £0.61000 | £61.00 |
| 250 | £0.57264 | £143.16 |
| 500 | £0.55014 | £275.07 |
| 1,000 | £0.53162 | £531.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

