
BH1406KV-E2 | |
|---|---|
DigiKey Part Number | 846-BH1406KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1406KV-E2 |
Description | RF RCVR FM 76MHZ-108MHZ 48VQFP |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-VQFP (7x7) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Rohm Semiconductor | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 4V |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 76MHz ~ 108MHz | Package / Case 48-LQFP |
Modulation or Protocol FM | Supplier Device Package 48-VQFP (7x7) |
Applications FM Radio Receiver | Base Product Number |
Current - Receiving 15mA |

