Keywords:





Product Index > RF/IF and RFID > RF Switches > BF1118W,115

All prices are in British pound sterling.
Digi-Key Part Number568-8475-6-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.394003.94
250.345608.64
1000.2960029.60
2500.2566864.17
5000.21744108.72
1,0000.16762167.62
Quantity Available Digi-Key Stock: 5,891
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1118W,115

DescriptionIC RF SWITCH 1GHZ SOT343N
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1118(R,W,WR)
Standard Package1
CategoryRF/IF and RFID
FamilyRF Switches
Series-
PackagingDigi-Reel®
Frequency - LowerDC
Frequency - Upper1GHz
Isolation @ Frequency30dB @ 1GHz (min)
Insertion Loss @ Frequency2.5dB (max) @ 1GHz
IIP3-
Topology-
Circuit-
P1dB-
Features-
Impedance50 Ohm
Operating Temperature-
Voltage - Supply-
RF TypeGeneral Purpose
Package / CaseSOT-343 Reverse Pinning
Supplier Device Package4-SO
Other Names568-8475-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8475-2-NDBF1118W,115Tape & Reel (TR)3,000 - Immediate0.148463,000
568-8475-1-NDBF1118W,115Cut Tape (CT)5,891 - Immediate0.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:44:06 5/24/2013 - Help With This Screen