Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > BDN09-3CB

All prices are in British pound sterling.
Digi-Key Part NumberBDN09-3CB-ND
Price BreakUnit PriceExtended Price
11.420001.42
101.2660012.66
251.1156027.89
501.0856054.28
1001.02520102.52
2500.96492241.23
5000.90462452.31
1,0000.84431844.31
5,0000.814154,070.76
Quantity Available Digi-Key Stock: 10,134
Can ship immediately
Manufacturer

Manufacturer Part Number

BDN09-3CB

DescriptionHEATSINK CPU .91" SQ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK CPU .91" SQ | BDN09-3CB | BDN09-3CB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos BDN09-3CB
Catalog Drawings BDN09-3CB(^A01)
Standard Package1
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesBDN
TypeTop Mount
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Attachment MethodThermal Tape, Adhesive (Not Included)
ShapeSquare, Pin Fins
Length0.910" (23.11mm)
Width0.910" (23.11mm)
Diameter-
Height Off Base (Height of Fin)0.355" (9.02mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow9.6°C/W @ 400 LFM
Thermal Resistance @ Natural26.9°C/W
MaterialAluminum
Material FinishBlack Anodized
Other NamesBDN093CB
Q3793063

15:25:36 5/24/2013 - Help With This Screen