
BC817-40,215 | |
|---|---|
DigiKey Part Number | 1727-2919-2-ND - Tape & Reel (TR) 1727-2919-1-ND - Cut Tape (CT) 1727-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40,215 |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40,215 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Series | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513RTL | Rohm Semiconductor | 7,104 | 846-2SCR513RTLCT-ND | £0.66000 | Similar |
| 2SCR553RTL | Rohm Semiconductor | 1,198 | 2SCR553RTLCT-ND | £0.64000 | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,523 | 1801-BC817-16RFGCT-ND | £0.20000 | Similar |
| BC817-16LT3G | onsemi | 15,859 | BC817-16LT3GOSCT-ND | £0.12000 | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1,335 | 1801-BC817-25RFGCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05500 | £0.55 |
| 100 | £0.03350 | £3.35 |
| 500 | £0.02412 | £12.06 |
| 1,000 | £0.02107 | £21.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01715 | £51.45 |
| 6,000 | £0.01518 | £91.08 |
| 9,000 | £0.01416 | £127.44 |
| 15,000 | £0.01303 | £195.45 |
| 21,000 | £0.01235 | £259.35 |
| 30,000 | £0.01169 | £350.70 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |








